| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB60DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB60DYRT |
RBB60DYRT
| Heilind Number: | SULRBB60DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB60DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB60DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm, this connector features two rows of 120 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures reliable connections, while the threaded mount type and card extender termination method offer easy installation. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained designs. Trust the RBB60DYRT for secure and efficient board-to-board connections in your electronic systems.

