RBB64DHAD

Heilind Number:SULRBB64DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRBB64DHAD

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBB64DHAD. Designed for high-performance applications, this connector boasts a female gender with two rows, each supporting 128 positions. With a clearance hole mount type and Thru Hole termination method, installation is secure and efficient. The contact material is Phosphor Bronze with Gold plating, ensuring optimal conductivity. Featuring a pitch of 1.27mm (.05in) and voltage rating of 300VAC, it meets stringent industry standards. The Hairpin contact type and Right Angle orientation offer versatility in connectivity. With a tail length of 2.54mm (.1in) and operating temperature range of -65 to 125°C, it's reliable in varied environments. The matte tin termination plating enhances durability. At a compact size of 9.4mm (.37in) width and 23.24mm (.915in) height, it's ideal for space-constrained layouts. Whether for industrial or commercial use, this connector guarantees high reliability and performance.