RBB64DHAN

Heilind Number:SULRBB64DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRBB64DHAN

Detailed Description

Introducing the PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBB64DHAN. This high-performance connector features a female gender with two rows, ideal for secure electronic connections. With a pitch of 1.27mm and contact type Hairpin, it ensures reliable signal transmission. The connector's gold-plated phosphor bronze contacts guarantee excellent conductivity, while the termination method of Through Hole installation offers durability. Operating at a voltage of 300VAC and an impressive amperage of 1A, it suits various power applications. Designed for efficiency, it has 128 positions, each with a tail length of 2.54mm. With an orientation of Right Angle and a compact size of 23.24mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. The matte tin termination plating enhances longevity, suitable for a wide range of industries. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with the RBB64DHAN.