| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHAR |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Metal Board Lock |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULRBB64DHAR |
RBB64DHAR
| Heilind Number: | SULRBB64DHAR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHAR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB64DHAR, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. The two rows of Hairpin contacts, plated with gold for optimal conductivity, offer secure mating. Designed for ease of installation, it utilizes a Metal Board Lock mount and Thru-Hole termination method. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 128 positions and a compact form factor, it maximizes connectivity in limited spaces. Trust in the RBB64DHAR for top-notch performance in your PCB designs.

