RBB64DHAT

Heilind Number:SULRBB64DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHAT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHAT

Detailed Description

Introducing the RBB64DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With its durable PPS and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a threaded mount type and through-hole termination method, installation is secure and straightforward. Gold-plated contacts guarantee efficient signal transfer, while the hairpin contact type and right-angle orientation offer versatility in positioning. Boasting 128 positions and a voltage rating of 300 VAC, this connector is ideal for high-density, high-power applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it meets the stringent requirements of various industries. Trust the RBB64DHAT for your connectivity needs, where performance and durability are paramount.