RBB64DHBD

Heilind Number:SULRBB64DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHBD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHBD

Detailed Description

Featuring a robust construction, the PPS & Phosphor Bronze Board to Board PCB Connector ( RBB64DHBD) is designed for high-reliability applications. With a current rating of 1A and a voltage capacity of 300VAC, this connector ensures efficient power transmission. Its two rows of 128 female contacts, made of gold-plated phosphor bronze, guarantee secure and low-resistance connections. The hairpin contact type and right-angle orientation offer convenient mating in tight spaces. Operating in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. The clearance hole mount and through-hole termination method provide easy and reliable installation on PCBs. With a pitch of 1.27mm and a compact size, this connector is ideal for compact electronic designs. Terminated with matte tin, it offers enhanced durability. Trust the RBB64DHBD for seamless board-to-board connectivity in your electronic systems.