| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 128 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB64DHBN |
RBB64DHBN
| Heilind Number: | SULRBB64DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB64DHBN, a high-performance board-to-board PCB connector designed for precision applications. With a compact pitch of 1.27mm (.05 in) and an impressive 128 positions, this connector offers seamless connectivity in even the most demanding environments. Featuring gold-plated hairpin contacts on phosphor bronze for optimal signal transmission, it ensures reliable performance at up to 300 VAC. The right-angle orientation and through-hole termination method make installation a breeze, while the matte tin plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial electronics. Trust the RBB64DHBN for superior quality and performance in your next project.

