RBB64DHBS

Heilind Number:SULRBB64DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHBS
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHBS

Detailed Description

Introducing the RBB64DHBS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm (.05in) and featuring two rows of female connectors, this component ensures secure and reliable connections. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 300VAC and amperage of 1A, it meets stringent industry standards. The right-angle orientation and side hole mount type offer versatility in installation, while the hairpin contact type provides stability. With 128 positions and a tail length of 4.32mm (.17in), it accommodates complex circuitry with ease. Engineered for durability, it can withstand temperatures ranging from -65 to 125°C. The matte tin termination plating ensures efficient soldering. Perfect for high-density PCB designs, this connector is a reliable choice for demanding environments.