RBB64DHBT

Heilind Number:SULRBB64DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHBT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHBT

Detailed Description

Introducing the RBB64DHBT, a high-performance board-to-board PCB connector designed for seamless data transmission. With a compact form factor and two rows of female pins, it ensures secure and efficient connectivity in electronic devices. Engineered with PPS and phosphor bronze materials, it guarantees durability and excellent signal conductivity. The contact plating of gold and termination plating of matte tin further enhance its reliability. Featuring a right-angle orientation and a pitch of 1.27mm, it allows for precise and space-saving installation on PCBs. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With 128 positions and a tail length of 4.32mm, it offers versatility in connectivity. Trust the RBB64DHBT for your critical electronic connections, where performance and longevity are paramount.