RBB64DHFN

Heilind Number:SULRBB64DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHFN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHFN

Detailed Description

Introducing the RBB64DHFN, a high-performance PCB connector designed for precision connectivity in electronic assemblies. Crafted from PPS and featuring Phosphor Bronze contacts with Gold plating, this female connector boasts unrivaled durability and signal integrity. With two rows and a pitch of 1.27mm, it offers 128 Hairpin-type contact positions, making it ideal for high-density applications. The surface mount termination method ensures easy installation, while the matte Tin termination plating guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of environments. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained PCB layouts. Trust the RBB64DHFN for seamless board-to-board and card edge connections in your next project.