RBB64DHFR

Heilind Number:SULRBB64DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRBB64DHFR

Detailed Description

Introducing the RBB64DHFR, a high-performance board-to-board connector designed for reliable and efficient connections in electronic assemblies. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimum conductivity and longevity. With a 1A amperage rating and a voltage capacity of 300VAC, it meets the demands of diverse applications. The female gender, two rows, and Hairpin contact type offer versatility in connectivity. Surface mount termination and matte tin plating guarantee secure attachment to PCBs. With 128 positions and a pitch of 1.27mm, it enables precise and compact board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its straight orientation, along with a connector height of 15.49mm and width of 9.4mm, allows for easy integration into electronic systems. Whether used in industrial machinery, communication devices, or aerospace applications, the RBB64DHFR ensures dependable performance. Upgrade your connectivity solutions with this top-of-the-line board-to-board connector.