RBB64DHFT

Heilind Number:SULRBB64DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHFT

Detailed Description

Introducing the RBB64DHFT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows of hairpin contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission even in demanding environments. With a pitch of 1.27mm, it offers precise alignment and secure mating. Operating at a voltage of 300 VAC and an amperage of 1A, this connector is suitable for a wide range of applications. Its surface mount termination method and threaded mount type make installation easy and secure. With a straight orientation and 128 positions, it provides ample connectivity options. The connector's tail length of 2.54mm and termination plating of matte tin further enhance its durability. With an operating temperature range of -65 to 125°C, it is reliable even in extreme conditions. The RBB64DHFT is the perfect choice for high-performance electronic systems that require dependable interconnection solutions.