| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB64DHHN |
RBB64DHHN
| Heilind Number: | SULRBB64DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB64DHHN female board-to-board PCB connector, designed for reliable and efficient electrical connections in high-performance applications. With a compact form factor of 9.4mm width and 15.49mm height, this connector features two rows of 128 gold-plated hairpin contacts on a 1.27mm pitch, ensuring secure signal transmission. The termination method is through-hole, with phosphor bronze contact material and matte tin plating, guaranteeing durability and conductivity. Operating at temperatures ranging from -65 to 125°C and rated for 300VAC, this connector is suitable for demanding environments. Trust in the RBB64DHHN for seamless integration in your electronic systems, meeting the highest standards of quality and performance.

