| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB64DHHT |
RBB64DHHT
| Heilind Number: | SULRBB64DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB64DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy threaded mount type and reliable thru-hole termination method, this connector ensures secure and stable connections. Featuring two rows and 128 positions, it offers ample connectivity options. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at voltages up to 300 VAC and temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18 mm and a compact connector height and width, it is space-efficient while delivering high performance. Perfect for industrial and electronic applications.

