RBB64DHLD

Heilind Number:SULRBB64DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHLD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHLD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHLD

Detailed Description

Introducing the RBB64DHLD Board To Board PCB Connector, a high-performance component designed for female connectors with two rows and a 1.27mm pitch. This connector features 128 positions, each equipped with durable Phosphor Bronze contacts plated with gold for optimal conductivity. With a voltage rating of 300VAC and an amperage of 1A, it ensures reliable power transmission in various applications. The straight orientation and clearance hole mount type make installation easy, while the matte tin termination plating guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB designs. Trust in the RBB64DHLD for efficient and durable board-to-board connections.