RBB64DHLN

Heilind Number:SULRBB64DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHLN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHLN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHLN

Detailed Description

Introducing the RBB64DHLN, a high-performance Board To Board PCB Connector designed with precision and durability in mind. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers seamless connectivity for your electronic components. Its contact material, Phosphor Bronze, and Gold plating ensure optimal conductivity, while the Hairpin contact type guarantees secure connections. With a voltage rating of 300 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The connector's straight orientation and 128 positions make it versatile for various PCB layouts. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable space on your board. The termination method of Thru Hole with Matte Tin plating ensures easy and reliable installation. Whether you're working on industrial machinery or consumer electronics, the RBB64DHLN is the perfect choice for efficient and reliable connectivity.