RBB64DHLR

Heilind Number:SULRBB64DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHLR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHLR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULRBB64DHLR

Detailed Description

Introducing the RBB64DHLR, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This female connector features two rows of contact pins, crafted with durable phosphor bronze and gold plating for optimal conductivity. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The Hairpin contact type and Metal Board Lock mount offer secure and stable connections, while the termination through-hole method simplifies installation. With 128 positions and a compact design, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability and performance in diverse environments. Trust the RBB64DHLR for your connectivity needs in industrial, aerospace, and telecommunications settings.