| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHLT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB64DHLT |
RBB64DHLT
| Heilind Number: | SULRBB64DHLT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHLT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB64DHLT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the needs of power and signal transmission. The gold-plated contacts offer excellent conductivity, while the threaded mount type and through-hole termination method guarantee secure installation. With 128 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the RBB64DHLT for uncompromising performance and durability.

