RBB64DHND

Heilind Number:SULRBB64DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHND
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHND
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHND

Detailed Description

Introducing the RBB64DHND, a high-performance female PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows with a total of 128 positions and a pitch of 1.27mm, it allows for secure board-to-board connections. The hairpin contact type and straight orientation further enhance its functionality. Operating at a voltage of 300VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and through-hole termination method make installation easy and secure. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating ensures durability. Ideal for high-reliability applications, the RBB64DHND is a top choice for professionals in the electronics industry.