RBB64DHNN

Heilind Number:SULRBB64DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHNN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHNN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHNN

Detailed Description

Introducing the RBB64DHNN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity. With a 1A amperage rating and 300VAC voltage capacity, it meets the demands of various applications. The female connector, with two rows and 128 positions, offers ample connectivity options. Its straight orientation and hairpin contact type facilitate easy installation. The termination method of thru-hole and matte tin plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Trust the RBB64DHNN for robust and efficient board-to-board connectivity in your electronic systems.