| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHNR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBB64DHNR |
RBB64DHNR
| Heilind Number: | SULRBB64DHNR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHNR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Phosphor Bronze Board-to-Board Connector, SKU RBB64DHNR, designed for high-performance applications. This female connector features two rows with a total of 128 positions, allowing for seamless connectivity on metal board locks. With a 1A amperage, gold-plated hairpin contacts, and a pitch of 1.27mm, it guarantees reliable signal transmission. Crafted from durable materials, including phosphor bronze and matte tin termination plating, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and industrial electronics. Upgrade your PCB connections with the RBB64DHNR for superior performance and durability.

