RBB64DHRN

Heilind Number:SULRBB64DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DHRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DHRN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DHRN

Detailed Description

Introducing the RBB64DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and phosphor bronze construction, guarantees reliable signal transmission with a maximum amperage of 1A and a voltage rating of 300VAC. With 128 positions spread across two rows, it offers ample connectivity options. The hairpin contact type, gold-plated over phosphor bronze, ensures low contact resistance and long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and termination method via card extender make it easy to integrate into PCB assemblies. With a compact connector height of 15.49mm and width of 9.4mm, it saves valuable board space. Matte tin termination plating enhances solderability. Ideal for aerospace, defense, and industrial applications, the RBB64DHRN is a top choice for reliable and high-speed data transmission.