| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB64DHRT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 128 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 128 |
| SKU: | SULRBB64DHRT |
RBB64DHRT
| Heilind Number: | SULRBB64DHRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB64DHRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB64DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with dual rows, offering a total of 128 positions for seamless connectivity. The female gender and threaded mount type ensure secure and stable installation. Utilizing a card extender termination method with phosphor bronze contacts plated in gold, it guarantees reliable signal transmission even in harsh environments. With a pitch of 1.27 mm and a voltage rating of 300 VAC, this connector is suitable for various power and data applications. Its hairpin contact type and straddle orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125 °C, the RBB64DHRT is a dependable solution for critical electronic systems.

