RBB64DYFD

Heilind Number:SULRBB64DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYFD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYFD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYFD

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, RBB64DYFD is a high-performance female connector designed for PCB applications. With a low amperage rating of 1A and a voltage capacity of 300VAC, this connector is suitable for various electronic devices. Its two rows of contacts, pitch of 1.27mm, and straight orientation make it ideal for efficient board-to-board connections. The Cantilever contact type ensures reliable signal transmission, while the gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector guarantees performance in diverse environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising functionality. Meeting stringent quality standards, this connector is a dependable choice for demanding PCB assembly projects.