RBB64DYFN

Heilind Number:SULRBB64DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYFN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYFN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYFN

Detailed Description

Introducing the RBB64DYFN, a high-performance PCB connector designed for precision electrical connections. Featuring two rows and 128 positions, this connector ensures efficient data transmission in electronic devices. With a voltage rating of 300 VAC and an amperage of 1A, it guarantees reliable power delivery. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type and surface mount termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environmental conditions. This connector, with a sleek straight orientation, is ideal for various applications, from industrial machinery to consumer electronics. Trust in its quality construction and performance for seamless connectivity in your projects.