RBB64DYFT

Heilind Number:SULRBB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYFT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYFT

Detailed Description

Enhance your PCB connectivity with the RBB64DYFT, a high-performance board-to-board connector designed for precision and reliability. Featuring a female, straight-oriented design with two rows of 128 gold-plated phosphor bronze contacts, this connector offers seamless signal transmission at an amperage of 1A and voltage capacity of 300VAC. Its surface-mount termination method and threaded mount type ensure secure installation, while the cantilever contact type guarantees efficient contact with a pitch of 1.27mm. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-efficient while delivering high performance. Trust in the RBB64DYFT for your PCB connectivity needs, where quality and durability meet seamlessly.