RBB64DYHN

Heilind Number:SULRBB64DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYHN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYHN

Detailed Description

Introducing the RBB64DYHN, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 1.27mm (.05in), offering 128 positions for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The cantilever contact type and straight orientation make it easy to insert and remove cables. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The termination method of thru-hole and matte tin plating guarantee reliable soldering. With a voltage rating of 300VAC and an amperage of 1A, it meets high electrical performance standards. Compact in size with a connector height of 15.49mm and width of 9.4mm (.37in), it is ideal for space-constrained PCB layouts. Trust the RBB64DYHN for seamless board-to-board or card edge connections in your electronic designs.