RBB64DYRD

Heilind Number:SULRBB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYRD

Detailed Description

Introducing the RBB64DYRD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring a robust construction with a pitch of 1.27mm (.05 in) and contact material of Phosphor Bronze plated with Gold, this connector ensures reliable signal transmission. With 128 positions across 2 rows and a voltage rating of 300 VAC, it offers ample capacity and safety for your applications. The cantilever contact type and straddle orientation further enhance durability and stability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. The matte tin termination plating guarantees excellent conductivity. With a compact size of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, the RBB64DYRD is ideal for space-constrained PCB layouts. Trust in this product for seamless board-to-board connections in your projects.