RBB64DYRN

Heilind Number:SULRBB64DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYRN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYRN

Detailed Description

Introducing the RBB64DYRN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features PPS and Phosphor Bronze construction, ensuring durability and reliable performance. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it offers efficient power transmission. The female connector with two rows and 128 positions, terminated using a Card Extender method, guarantees secure and stable connections. Gold-plated Cantilever contacts on Phosphor Bronze provide excellent conductivity, while Matte Tin termination plating enhances longevity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact design, measuring just .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, allows for easy integration onto PCBs. Whether in industrial machinery, telecommunications systems, or aerospace technologies, the RBB64DYRN ensures optimal performance, making it a must-have component for your electronic projects.