RBB64DYRQ

Heilind Number:SULRBB64DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYRQ

Detailed Description

Introducing the RBB64DYRQ, a high-performance board to board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission with a low amperage of 1A and a high voltage rating of 300VAC. Its female gender and straddle mount type, combined with two rows and 128 positions, offer versatile installation options. The cantilever contact type, made of gold-plated Phosphor Bronze, guarantees excellent conductivity and durability. With a pitch of 1.27mm (.05in) and a termination method of card extender, this connector facilitates easy and secure connections. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. The matte tin termination plating ensures efficient signal transmission. Compact in size with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it is ideal for space-constrained environments. Trust the RBB64DYRQ for high-quality, high-reliability connectivity in your electronic designs.