RBB64DYRT

Heilind Number:SULRBB64DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB64DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB64DYRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB64DYRT

Detailed Description

Introducing the PPS & Phosphor Bronze Board-to-Board PCB Connector, featuring a compact design with a pitch of 1.27mm (.05in). This female connector, with two rows of 128 positions each, ensures secure and reliable connections in electronic assemblies. The contact material, Phosphor Bronze, and gold plating guarantee excellent conductivity and durability. Designed for high-performance applications, it has a voltage rating of 300VAC and an operating temperature range of -65 to 125°C. The termination method using a card extender and threaded mount type offers easy installation. With a cantilever contact type and straddle orientation, it provides efficient signal transmission. Its matte tin termination plating enhances solderability. Ideal for use in hi-rel environments, this connector is a versatile solution for demanding PCB interconnect needs.