RBB65DHAD

Heilind Number:SULRBB65DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHAD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DHAD

Detailed Description

Introducing the RBB65DHAD, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PPS and Phosphor Bronze materials, this female connector features two rows with a pitch of 1.27mm (.05 in) and a total of 130 positions, offering reliable connectivity in compact spaces. Its clearance hole mount type and thru-hole termination method ensure easy and secure installation. The gold-plated hairpin contacts guarantee excellent signal transmission, while the voltage rating of 300VAC and operating temperature range of -65 to 125°C make it suitable for harsh environments. With a connector height of .915in (23.24mm) and width of 9.4mm (.37 in), it provides a sturdy and compact solution for your PCB connectivity needs. Trust in the RBB65DHAD for dependable performance in aerospace, defense, and other high-reliability applications.