RBB65DHAR

Heilind Number:SULRBB65DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHAR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULRBB65DHAR

Detailed Description

Introducing the PPS & Phosphor Bronze Female Board-to-Board PCB Connector, designed for high-performance applications. With a 1A amperage and 300VAC voltage rating, this connector ensures reliable power transmission. Featuring two rows and 130 positions, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity. Its metal board lock mount type and right-angle orientation provide secure and space-efficient installation. With a pitch of 1.27mm and operating temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring 23.24mm in height and 9.4mm in width, it's compact yet durable. The matte tin termination plating ensures long-lasting performance. Ideal for use in aerospace, defense, and industrial applications, the RBB65DHAR connector meets stringent quality standards. Upgrade your connectivity solutions with this reliable and high-speed connector.