RBB65DHAS

Heilind Number:SULRBB65DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULRBB65DHAS

Detailed Description

Introducing the RBB65DHAS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. The female connector, with two rows and side-hole mounting, offers easy installation onto PCBs. Featuring gold-plated phosphor bronze contacts with a hairpin design, it guarantees optimal signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With 130 positions in a 1.27mm pitch, this connector provides ample connectivity options. Its right-angle orientation and matte tin termination further enhance its versatility. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Measuring 23.24mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the RBB65DHAS for efficient and secure board-to-board connections in critical systems.