RBB65DHBD

Heilind Number:SULRBB65DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHBD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DHBD

Detailed Description

Introducing the RBB65DHBD, a high-performance PCB connector designed for board-to-board applications. Featuring two rows with 130 positions, this connector is ideal for complex circuit setups. The female gender and right-angle orientation offer easy mating in tight spaces. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures reliable signal transmission at up to 300VAC and 1A. The clearance hole mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, it suits various environments. With a compact size of 9.4mm width and 23.24mm height, the RBB65DHBD is perfect for space-constrained designs. Trust in its matte tin termination plating for durability and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.