RBB65DHBN

Heilind Number:SULRBB65DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHBN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DHBN

Detailed Description

Introducing the RBB65DHBN, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows, each with 65 female contacts made of durable phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees reliable connectivity in demanding environments. The right-angle orientation and hairpin contact type make it ideal for space-constrained layouts. Operating seamlessly at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The matte tin termination plating offers excellent solderability, while the no-mounting design simplifies installation. With a compact size of 9.4mm in width and 23.24mm in height, this connector is a perfect choice for compact electronic devices. Trust the RBB65DHBN for efficient and durable board-to-board connections in your next project.