RBB65DHBR

Heilind Number:SULRBB65DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHBR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHBR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULRBB65DHBR

Detailed Description

Introducing the RBB65DHBR, a high-performance female PCB connector designed for critical applications. With a sturdy metal board lock mount type, this connector ensures secure attachment to your circuit board. Featuring two rows of gold-plated phosphor bronze contacts with a pitch of 1.27mm, it guarantees reliable signal transmission at a rated voltage of 300VAC and an amperage of 1A. The right-angle orientation and hairpin contact type make it ideal for space-saving layouts. With 130 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating flawlessly in harsh environments, it has an impressive temperature range of -65 to 125°C. Measuring at .915in in height and 9.4mm in width, this connector is compact yet durable, with matte tin termination plating ensuring longevity. Perfect for board-to-board and card edge connections, it's a vital component for your electronic assembly needs. Rest assured, the RBB65DHBR meets stringent industry standards for quality and performance, making it a reliable choice for your hi-rel applications.