RBB65DHBS

Heilind Number:SULRBB65DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHBS
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DHBS

Detailed Description

Introducing the RBB65DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of durable PPS and Phosphor Bronze with Gold plating, this connector ensures reliable power and signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets the needs of various electronic systems. The right-angle orientation and side hole mount type offer versatile installation options, while the hairpin contact type guarantees secure connections. With 130 positions and a pitch of 1.27mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its Matte Tin termination plating enhances durability, making it suitable for long-term use. Perfect for industrial, aerospace, and telecommunications applications, the RBB65DHBS offers high reliability and performance in every connection.