RBB65DHRD

Heilind Number:SULRBB65DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHRD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DHRD

Detailed Description

Introducing SKU RBB65DHRD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows of female connectors with a pitch of 1.27mm, this connector ensures seamless connectivity in your electronic devices. With a current rating of 1A and a voltage capacity of 300VAC, it guarantees reliable power transmission. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its unique hairpin contact type and straddle orientation provide secure and stable connections. With 130 positions and a tail length of 4.06mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various environmental conditions. Its clearance hole mount type and card extender termination method make installation quick and hassle-free. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable space on your PCB layout. With matte tin termination plating, it complies with RoHS regulations, ensuring environmental sustainability. Whether for industrial, aerospace, or telecommunications applications, the RBB65DHRD connector delivers unmatched performance and reliability. Elevate your electronic designs with this essential component.