RBB65DHRT

Heilind Number:SULRBB65DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DHRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DHRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DHRT

Detailed Description

Introducing the RBB65DHRT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring durability and reliability in harsh environments. With a low amperage rating of 1A and a voltage capacity of 300VAC, it is suitable for power and signal transmission. The female gender connector with two rows and a threaded mount type offers secure and stable connections. Termination is easy with the card extender method, and the gold-plated phosphor bronze contacts guarantee excellent conductivity. With a pitch of 1.27mm, hairpin contact type, and straddle orientation, it provides precise and efficient mating. Boasting 130 positions and a tail length of 4.06mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating ensures corrosion resistance. Classified under hi-rel connectors, this product is meticulously engineered to meet stringent performance standards, making it a top choice for aerospace, defense, and industrial applications.