RBB65DYFR

Heilind Number:SULRBB65DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DYFR
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DYFR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DYFR

Detailed Description

Introducing our high-performance PCB Connector, RBB65DYFR. Designed for reliable connectivity, this female connector features 130 positions in two rows, making it ideal for complex board-to-board or card edge applications. With a pitch of 1.27mm (.05in), it ensures precise alignment. The contact material is premium Phosphor Bronze with Gold plating, guaranteeing efficient signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its surface mount termination method and metal board lock mount type offer secure and easy installation. With a voltage rating of 300VAC and 1A amperage, it meets high-performance standards. Whether in industrial machinery, telecommunications, or aerospace, this connector is a trusted choice. Experience superior quality and performance with our RBB65DYFR connector.