RBB65DYHN

Heilind Number:SULRBB65DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DYHN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DYHN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DYHN

Detailed Description

The RBB65DYHN is a high-performance board-to-board connector designed for demanding electronic applications. Featuring two rows with a total of 130 positions, this female connector ensures secure and reliable connections. With a pitch of 1.27mm (.05in) and a voltage rating of 300VAC, it supports efficient power transmission. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its cantilever contact type and straight orientation facilitate easy mating and unmating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The termination method is through-hole with matte tin plating, ensuring robust solder connections. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connectivity. Trusted for its quality and performance, the RBB65DYHN is ideal for aerospace, defense, and other hi-rel applications.