| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBB65DYRD |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 130 |
| SKU: | SULRBB65DYRD |
RBB65DYRD
| Heilind Number: | SULRBB65DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBB65DYRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBB65DYRD, the perfect solution for high-performance board-to-board and card edge connectivity. With its PPS and Phosphor Bronze construction, this connector ensures durable and reliable performance in even the most demanding environments. Featuring a dual-row design with 130 positions, it offers ample connectivity options. The female gender and straddle orientation make it easy to integrate into your systems. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures secure soldering. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 300 VAC, this connector is suitable for a wide range of applications. Trust in the RBB65DYRD for seamless and efficient connectivity in your projects.

