RBB65DYRN

Heilind Number:SULRBB65DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DYRN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULRBB65DYRN

Detailed Description

The RBB65DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 130 positions across two rows, this connector offers reliable connectivity in compact spaces. Its female gender and cantilever contact type ensure secure mating, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The termination method, card extender, and termination plating with matte tin further enhance its durability. With a voltage rating of 300 VAC and an amperage of 1A, this connector is ideal for high-power transmission. Its straddle orientation and no mounting requirement make it versatile for various PCB designs. The RBB65DYRN is a top choice for engineers seeking reliable, high-speed connectivity in aerospace, defense, and industrial applications.