RBB65DYRQ

Heilind Number:SULRBB65DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DYRQ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DYRQ

Detailed Description

Introducing the RBB65DYRQ, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction and operating temperature range of -65 to 125 °C, this connector ensures reliability in extreme environments. Featuring two rows of female contacts with a pitch of 1.27 mm, it offers precise and secure connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. With a current rating of 1 A and voltage rating of 300 VAC, it is suitable for various power and signal transmission needs. The straddle mount and card extender termination method make installation easy and efficient. Boasting 130 positions and a compact design with a connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained applications. Trust the RBB65DYRQ for high-reliability board-to-board and card edge connections in critical systems.