RBB65DYRT

Heilind Number:SULRBB65DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB65DYRT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB65DYRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB65DYRT

Detailed Description

The SKU RBB65DYRT offers a high-performance solution for board-to-board PCB connectivity. Featuring PPS & Phosphor Bronze construction, this connector ensures optimal signal transfer with a current rating of 1A and a voltage capacity of 300VAC. Its female gender, dual-row design with 130 positions, and threaded mount type make it versatile for various applications. The termination method using a Card Extender and contact material of Phosphor Bronze plated with gold guarantee durability and reliability. With a pitch of 1.27mm (.05 in) and a cantilever contact type, it enables secure and efficient connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a connector height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-efficient installation on PCBs. Terminated with matte tin, it ensures robust performance over time. The RBB65DYRT is a top choice for high-reliability applications, meeting the stringent requirements of industries such as aerospace, defense, and telecommunications.