Introducing the RBB66DHAD, a high-performance board-to-board PCB connector designed for reliable power and data transmission in demanding environments. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures low contact resistance and superior conductivity. With a pitch of 1.27mm (.05 in) and 132 positions, it offers high density connectivity for complex electronic applications. The hairpin contact type and right-angle orientation provide secure mating and space-saving installation. Meeting stringent operating standards with an extended temperature range of -65 to 125°C, and a voltage rating of 300 VAC, this connector is ideal for aerospace, defense, and industrial systems. The termination method through a 2.54mm (.1 in) tail length ensures easy and secure soldering. With a compact design, measuring just 23.24mm in height and 9.4mm in width, it is suitable for tight PCB layouts. Certified for RoHS compliance, this connector is not only high-performing but also environmentally friendly. Trust the RBB66DHAD for seamless board-to-board connections in your mission-critical applications.