RBB66DHAN

Heilind Number:SULRBB66DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHAN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHAN

Detailed Description

Introducing our RBB66DHAN PCB connector, designed for high reliability applications. This female connector features two rows with a total of 132 positions, allowing for seamless board-to-board or card edge connections. With a pitch of 1.27mm and gold-plated phosphor bronze contacts, it ensures optimal signal transmission at a voltage of 300VAC and an amperage of 1A. The hairpin contact type and right-angle orientation offer efficient and space-saving assembly. Operating flawlessly in a wide temperature range from -65°C to 125°C, it guarantees performance in diverse environments. The connector's termination method is through-hole, with a tail length of 2.54mm for secure soldering. Its compact form factor, with a height of .915in and width of 9.4mm, is ideal for densely populated PCBs. With termination plating in matte tin, this connector complies with RoHS standards. Trust in the durability and precision of the RBB66DHAN for your critical connectivity needs.