RBB66DHAS

Heilind Number:SULRBB66DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHAS
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULRBB66DHAS

Detailed Description

Introducing the RBB66DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 132 positions, this connector ensures reliable connectivity in complex electronic systems. The female gender and right-angle orientation make it versatile for various mounting scenarios. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and an amperage of 1 A, it meets stringent electrical requirements. The termination method of thru-hole with matte tin plating offers secure attachment to PCBs. Its compact size, with a height of 23.24 mm and width of 9.4 mm, saves valuable board space. With a temperature range of -65 to 125 °C, it's suitable for harsh environments. From aerospace to industrial applications, the RBB66DHAS is the perfect choice for high-reliability connectivity needs.