RBB66DHAT

Heilind Number:SULRBB66DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBB66DHAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBB66DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULRBB66DHAT

Detailed Description

Introducing the RBB66DHAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With its female gender and two rows of contacts, this connector offers seamless connectivity in demanding applications. Featuring threaded mount and thru-hole termination, installation is secure and hassle-free. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, while the hairpin design and right-angle orientation optimize space efficiency. With a voltage rating of 300 VAC and operating temperature range of -65 to 125 °C, this connector guarantees reliable performance even in harsh environments. The 132 positions and tail length of 2.54 mm accommodate a wide range of connections. Measuring just 23.24 mm in height and 9.4 mm in width, it's compact yet powerful. Trust the RBB66DHAT for your connectivity needs in aerospace, defense, telecommunications, and more.